
Technical specifications
- Product type
Compartment
- Height
46 mm
- Width
702 mm
- Dim
(W x H x D) 702 x 46 x 500 mm
- Material
Metal
- Factory colour
Multi-coloured
- Content
1 pc(s)
- Type
SHT0806
- Depth
500 mm
Other
702
Shelf
46 mm
500 mm
51 t
800 mm
600 mm
Metal
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3309438 nVent HOFFMAN SHT0806 SHT0806 Compartment (W x H x D) 702 x 46 x 500 mm Metal Multi-coloured 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3309438 nVent HOFFMAN SHT0806 SHT0806 Compartment (W x H x D) 702 x 46 x 500 mm Metal Multi-coloured 1 pc(s)
Description
This floor is extendable to allow installed components to be inspected and maintained. It has ventilation openings to ensure adequate air circulation within the cabinet.
This text is machine translated.
This text is machine translated.










