
Technical specifications
- Packaging type
Piece
- Product type
Terminal box
- Features
anti-corrosive
- Material
Steel (stainless)
IP66
- Width
150 mm
- Height
150 mm
- Dimensions
150 x 150 x 120 mm
- Content
1 pc(s)
- Type
SSTB151512-316
- Dim
(W x H x D) 150 x 150 x 120 mm
- Manufacturer part #
SSTB151512-316
- Depth
120 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308605 nVent HOFFMAN SSTB151512-316 Terminal box 150 x 150 x 120 Steel (stainless) 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3308605 nVent HOFFMAN SSTB151512-316 Terminal box 150 x 150 x 120 Steel (stainless) 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












