
Technical specifications
- Packaging type
Piece
- Product type
Terminal box
- Features
anti-corrosive
dust resistant
waterproof
- Material
Steel (stainless)
IP66
- Length
300 mm
- Width
300 mm
- Height (min.)
80 mm
- Height
200 mm
- Dimensions
300 x 200 x 80 mm
- Content
1 pc(s)
- Type
SSTB203008-316
- Dim
(L x W x H) 300 x 300 x 200 mm
- Manufacturer part #
SSTB203008-316
- Depth
80 mm
300
200 mm
80 mm
FALSE
Stainless steel 316 (V4A)
Stainless steel
IK08
IP66
TRUE
4X
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3309010 nVent HOFFMAN SSTB203008-316 Terminal box 300 x 300 x 200 x 80 Steel (stainless) 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3309010 nVent HOFFMAN SSTB203008-316 Terminal box 300 x 300 x 200 x 80 Steel (stainless) 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












