
Technical specifications
- Packaging type
Piece
- Product type
Terminal box
- Features
waterproof
- Material
Steel (stainless)
IP66
- Factory colour
Multi-coloured
- Length
500 mm
- Width
500 mm
- Height (min.)
120 mm
- Height
200 mm
- Dimensions
500 x 200 x 120 mm
- Content
1 pc(s)
- Type
SSTB205012
- Dim
(L x W x H) 500 x 500 x 200 mm
- Manufacturer part #
SSTB205012
- Depth
120 mm
Other
500
200 mm
120 mm
FALSE
1
4
FALSE
Stainless steel 304 (V2A)
Stainless steel
IK08
IP66
TRUE
FALSE
FALSE
FALSE
Brushed/grinded
FALSE
FALSE
FALSE
FALSE
4X
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3311994 nVent HOFFMAN SSTB205012 Terminal box 500 x 500 x 200 x 120 Steel (stainless) Multi-coloured 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3311994 nVent HOFFMAN SSTB205012 Terminal box 500 x 500 x 200 x 120 Steel (stainless) Multi-coloured 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












