
Technical specifications
- Product type
Terminal box
- Material
Steel (stainless)
IP66
- Width
300 mm
- Height
300 mm
- Content
1 pc(s)
- Type
SSTB303012-316
- Dim
(W x H x D) 300 x 300 x 120 mm
- Manufacturer part #
SSTB303012-316
- Depth
120 mm
300
300 mm
120 mm
FALSE
Stainless steel 316 (V4A)
Stainless steel
IK08
IP66
TRUE
4X
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3311996 nVent HOFFMAN SSTB303012-316 Terminal box 300 x 300 x 120 Steel (stainless) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3311996 nVent HOFFMAN SSTB303012-316 Terminal box 300 x 300 x 120 Steel (stainless) 1 pc(s)
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












