
Technical specifications
- Packaging type
Piece
- Product type
Terminal box
- Features
anti-corrosive
- Material
Steel (stainless)
IP66
- Width
800 mm
- Height
400 mm
- Content
1 pc(s)
- Type
SSTB408012-316
- Dim
(W x H x D) 800 x 400 x 120 mm
- Manufacturer part #
SSTB408012-316
- Depth
120 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3309446 nVent HOFFMAN SSTB408012-316 Terminal box 800 x 400 x 120 Steel (stainless) 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3309446 nVent HOFFMAN SSTB408012-316 Terminal box 800 x 400 x 120 Steel (stainless) 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












