
Technical specifications
- Packaging type
Piece
- Product type
Terminal box
- Features
anti-corrosive
- Material
Steel (stainless)
IP66
- Factory colour
Multi-coloured
- Width
800 mm
- Height
400 mm
- Content
1 pc(s)
- Type
SSTB408012
- Dim
(W x H x D) 800 x 400 x 120 mm
- Manufacturer part #
SSTB408012
- Depth
120 mm
Other
800
400 mm
120 mm
FALSE
1
4
FALSE
Stainless steel 304 (V2A)
Stainless steel
IK08
IP66
TRUE
FALSE
FALSE
FALSE
Brushed/grinded
FALSE
FALSE
FALSE
FALSE
4X
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3309023 nVent HOFFMAN SSTB408012 Terminal box 800 x 400 x 120 Steel (stainless) Multi-coloured 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3309023 nVent HOFFMAN SSTB408012 Terminal box 800 x 400 x 120 Steel (stainless) Multi-coloured 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












