
Technical specifications
- Packaging type
Piece
- Product type
Terminal box
- Features
waterproof
- Material
Steel
IP66
- Factory colour
Grey
- Length
200 mm
- Width
200 mm
- Height (min.)
80 mm
- Height
200 mm
- Dimensions
200 x 200 x 80 mm
- Content
1 pc(s)
- Type
STB202008
- Dim
(L x W x H) 200 x 200 x 200 mm
- Manufacturer part #
STB202008
- Depth
80 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3312008 nVent HOFFMAN STB202008 Terminal box 200 x 200 x 200 x 80 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3312008 nVent HOFFMAN STB202008 Terminal box 200 x 200 x 200 x 80 Steel Grey 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












