
Technical specifications
- Packaging type
Piece
- Product type
Terminal box
- Features
waterproof
- Material
Steel
IP66
- Factory colour
Multicolour
- Width
200 mm
- Height
200 mm
- Dimensions
200 x 200 x 120 mm
- Content
1 pc(s)
- Type
STB202012
- Dim
(W x H x D) 200 x 200 x 120 mm
- Manufacturer part #
STB202012
- Depth
120 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308621 nVent HOFFMAN STB202012 Terminal box 200 x 200 x 120 Steel Multicolour 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3308621 nVent HOFFMAN STB202012 Terminal box 200 x 200 x 120 Steel Multicolour 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












