
Technical specifications
- Packaging type
Piece
- Product type
Terminal box
- Features
waterproof
- Material
Steel
IP66
- Factory colour
Grey
- Length
400 mm
- Width
400 mm
- Height (min.)
80 mm
- Height
200 mm
- Dimensions
400 x 200 x 80 mm
- Content
1 pc(s)
- Type
STB204008
- Dim
(L x W x H) 400 x 400 x 200 mm
- Manufacturer part #
STB204008
- Depth
80 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3309927 nVent HOFFMAN STB204008 Terminal box 400 x 400 x 200 x 80 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3309927 nVent HOFFMAN STB204008 Terminal box 400 x 400 x 200 x 80 Steel Grey 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












