
Technical specifications
- Packaging type
Piece
- Product type
Terminal box
- Features
waterproof
- Material
Steel
IP66
- Factory colour
Grey
- Length
800 mm
- Width
800 mm
- Height (min.)
120 mm
- Height
200 mm
- Dimensions
800 x 200 x 120 mm
- Content
1 pc(s)
- Type
STB208012
- Dim
(L x W x H) 800 x 800 x 200 mm
- Manufacturer part #
STB208012
- Depth
120 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3311603 nVent HOFFMAN STB208012 Terminal box 800 x 800 x 200 x 120 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3311603 nVent HOFFMAN STB208012 Terminal box 800 x 800 x 200 x 120 Steel Grey 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












