
Technical specifications
- Packaging type
Piece
- Product type
Terminal box
- Features
waterproof
- Material
Steel
IP66
- Factory colour
Grey
- Width
600 mm
- Height
300 mm
- Content
1 pc(s)
- Type
STB306012
- Dim
(W x H x D) 600 x 300 x 120 mm
- Manufacturer part #
STB306012
- Depth
120 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3309926 nVent HOFFMAN STB306012 Terminal box 600 x 300 x 120 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3309926 nVent HOFFMAN STB306012 Terminal box 600 x 300 x 120 Steel Grey 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












