
Technical specifications
- Product type
Server rack cabinet rain cover
- Suitable for server rack cabinet (inch)
19 inch
- Suitable for (cabinet depths)
> 300 mm
- Dim
(L x W) 500 mm x 500 mm
- Material
Plastic
- Content
1 pc(s)
- Factory colour
Grey
- Width
500 mm
- Depth
340 mm
- Length
500 mm
- Rack size
483 mm (19")
Grey
500
340 mm
7.04
500 mm
320 mm
Plastic
TRUE
Untreated
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308970 nVent HOFFMAN URH5032 19 inch Server rack cabinet rain cover Suitable for (cabinet depths): > 300 mm Grey
User & Safety Instructions
User & Safety Instructions 3308970 nVent HOFFMAN URH5032 19 inch Server rack cabinet rain cover Suitable for (cabinet depths): > 300 mm Grey










