
Technical specifications
- Packaging type
Single
- Product type
Compartment
- Height
445 mm
- Features
vented
- Length
670 mm
- Width
4.83 mm
- Dim
(L x W x H) 670 x 4.83 x 445 mm
- Factory colour
White
- Content
1 pc(s)
- Type
UVT4554
- Depth
670 mm
IP33
Other
White
4.83
445 mm
670 mm
7.04
AC
IP33
FALSE
200-200 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3310274 nVent HOFFMAN UVT4554 UVT4554 Compartment vented (L x W x H) 670 x 4.83 x 445 mm White 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 3310274 nVent HOFFMAN UVT4554 UVT4554 Compartment vented (L x W x H) 670 x 4.83 x 445 mm White 1 pc(s) Single
Description
The ventilation module mounted on 19"-profiles guarantees with a dense population the air circulation and can be installed at any point in the cabinet.
This text is machine translated.
This text is machine translated.



