
Technical specifications
- Product type
Server rack split door
- Suitable for server rack cabinet (inch)
19 inch
- Dim
(W x H) 600 mm x 1600 mm
- Material
Steel
Glass
- Content
1 pc(s)
- Factory colour
Black/grey
- Width
600 mm
- Height
1600 mm
Documents & Downloads
Datasheet
Datasheet 3204618 nVent SCHROFF 21130661 19 inch Server rack split door Black/grey
Datasheet 3204618 nVent SCHROFF 21130661 19 inch Server rack split door Black/grey
Datasheet 3204618 nVent SCHROFF 21130661 19 inch Server rack split door Black/grey
User & Safety Instructions
User & Safety Instructions 3204618 nVent SCHROFF 21130661 19 inch Server rack split door Black/grey
Description
This text is machine translated.










