
Technical specifications
- Product type
Sheet metal top
- Suitable for server rack cabinet (inch)
19 inch
- Dim
(W x D) 800 mm x 1000 mm
- Material
Steel
- Content
1 pc(s)
- Factory colour
Black/grey
- Width
800 mm
- Depth
1000 mm
Documents & Downloads
Datasheet
Datasheet 3204202 nVent SCHROFF 21630040 19 inch Sheet metal top Black/grey
Datasheet 3204202 nVent SCHROFF 21630040 19 inch Sheet metal top Black/grey
Datasheet 3204202 nVent SCHROFF 21630040 19 inch Sheet metal top Black/grey
User & Safety Instructions
User & Safety Instructions 3204202 nVent SCHROFF 21630040 19 inch Sheet metal top Black/grey
Description
Varistar CP Cover plate with outbreaks, RAL 7021, 800 B, 1000 T
This text is machine translated.
This text is machine translated.










