
Technical specifications
- Product type
19" rack
- Factory colour
Multicolour
- Height
3 U
- Content
1 pc(s)
- Depth
235 mm
- Type
24553192
- Rack unit
3 U
- Weight
1.17
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3204418 nVent SCHROFF 24553192 19" rack 3 x 235 Multicolour 1 pc(s)
Datasheet 3204418 nVent SCHROFF 24553192 19" rack 3 x 235 Multicolour 1 pc(s)
Datasheet 3204418 nVent SCHROFF 24553192 19" rack 3 x 235 Multicolour 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3204418 nVent SCHROFF 24553192 19" rack 3 x 235 Multicolour 1 pc(s)
Description
EuropacPro 19" kit, unshielded, for connector assembly, mounting on runners, 3 U, 235 mm
This text is machine translated.
This text is machine translated.













