
Technical specifications
- Product type
Server rack cabinet blind
- Features
Closed
- Suitable for server rack cabinet (inch)
19 inch
- Content
2 pc(s)
- Factory colour
Multicolour
- Height
295 mm
- Depth
180 mm
- Rack size
483 mm (19")
Documents & Downloads
Datasheet
Datasheet 3204393 nVent SCHROFF 24568016 19 inch Server rack cabinet blind Closed Multicolour
Datasheet 3204393 nVent SCHROFF 24568016 19 inch Server rack cabinet blind Closed Multicolour
Datasheet 3204393 nVent SCHROFF 24568016 19 inch Server rack cabinet blind Closed Multicolour
User & Safety Instructions
User & Safety Instructions 3204393 nVent SCHROFF 24568016 19 inch Server rack cabinet blind Closed Multicolour
Description
This text is machine translated.








