Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
ElectromechanicsHousings19" Rack Mounts

nVent SCHROFF 24571161 Casing 315 x 177 x 315.5 1 pc(s) Piece

EAN:
Part number:
Item no:
nVent SCHROFF 24571161 Casing 315 x 177 x 315.5 1 pc(s) Piece-0
nVent SCHROFF 24571161 Casing 315 x 177 x 315.5 1 pc(s) Piece-0
Packaging type
Piece
Product type
Casing
Height
177 mm
Features
vented
Type
Case. unshielded
Datasheet (PDF)
nVent SCHROFF
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Variants
  • Documents & Downloads

Highlights & Details

RatiopacPRO air housing - RATIO.AIR FB 3/4HE 42TE 315T

Our service for you

Technical specifications

Packaging type

Piece

Product type

Casing

Features

vented

Type

Case. unshielded

Length

315 mm

Height

177 mm

Content

1 pc(s)

RoHS-compliant

Yes

Depth

315.5 mm

Type

24571161

Variants(All information is without VAT, plus shipping costs)

Height
Packaging type
 
nVent SCHROFF 24571161 Casing 315 x 177 x 315.5 1 pc(s) Piece
nVent SCHROFF 24571161 Casing 315 x 177 x 315.5 1 pc(s) Piece

3030937

Unavailable
Conrad Electronic
This article
177 mm
Piece
Minimum order quantity: 1
Multiple: 1
nVent SCHROFF 24571139 Casing 435 x 265.9 x 435.5 1 pc(s) Piece
nVent SCHROFF 24571139 Casing 435 x 265.9 x 435.5 1 pc(s) Piece

3030932

Unavailable
Conrad Electronic
265.9 mm
Piece
Minimum order quantity: 1
Multiple: 1
nVent SCHROFF 24571146 Casing 255.5 x 177 x 177 x 255.5 Multicolour 1 pc(s) Piece
nVent SCHROFF 24571146 Casing 255.5 x 177 x 177 x 255.5 Multicolour 1 pc(s) Piece

3030934

Unavailable
Conrad Electronic
177 mm
Piece
Minimum order quantity: 1
Multiple: 1
nVent SCHROFF 24571149 Casing 315 x 177 x 315.5 1 pc(s) Piece
nVent SCHROFF 24571149 Casing 315 x 177 x 315.5 1 pc(s) Piece

3030935

Unavailable
Conrad Electronic
177 mm
Piece
Minimum order quantity: 1
Multiple: 1
nVent SCHROFF 24571158 Casing 255 x 177 x 255.5 1 pc(s) Piece
nVent SCHROFF 24571158 Casing 255 x 177 x 255.5 1 pc(s) Piece

3030936

Unavailable
Conrad Electronic
177 mm
Piece
Minimum order quantity: 1
Multiple: 1
nVent SCHROFF 24571162 Casing 375 x 177 x 375.5 1 pc(s) Piece
nVent SCHROFF 24571162 Casing 375 x 177 x 375.5 1 pc(s) Piece

3030938

Unavailable
Conrad Electronic
177 mm
Piece
Minimum order quantity: 1
Multiple: 1
nVent SCHROFF 24571170 Casing 255 x 177 x 255.5 1 pc(s) Piece
nVent SCHROFF 24571170 Casing 255 x 177 x 255.5 1 pc(s) Piece

3030939

Unavailable
Conrad Electronic
177 mm
Piece
Minimum order quantity: 1
Multiple: 1
nVent SCHROFF 24571173 Casing 315 x 177 x 315.5 1 pc(s) Piece
nVent SCHROFF 24571173 Casing 315 x 177 x 315.5 1 pc(s) Piece

3030940

Unavailable
Conrad Electronic
177 mm
Piece
Minimum order quantity: 1
Multiple: 1
nVent SCHROFF 24571174 Casing 375 x 177 x 375.5 1 pc(s) Piece
nVent SCHROFF 24571174 Casing 375 x 177 x 375.5 1 pc(s) Piece

3030941

Unavailable
Conrad Electronic
177 mm
Piece
Minimum order quantity: 1
Multiple: 1
nVent SCHROFF 24571175 Casing 435 x 177 x 435.5 1 pc(s) Piece
nVent SCHROFF 24571175 Casing 435 x 177 x 435.5 1 pc(s) Piece

3030942

Unavailable
Conrad Electronic
177 mm
Piece
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

Datasheet

Datasheet 3030937 nVent SCHROFF 24571161 Casing 315 x 177 x 315.5 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030937 nVent SCHROFF 24571161 Casing 315 x 177 x 315.5 1 pc(s) Piece

Features

  • RatiopacPRO AIR, housing, unshielded, desktop version, 3/4 U, 42 HP, 315 mm
  • RATIO AIR FT 3/4U 42HP 315D
  • With integrated ventilation. The casing possesses 2 x 1/2 HE free space for ventilation. It is 1 HU higher on the outside than ratiopacPRO. The interior has the same installation conditions. - With front panels
  • This text is machine translated.

Description

Features

  • RatiopacPRO AIR, housing, unshielded, desktop version, 3/4 U, 42 HP, 315 mm
  • RATIO AIR FT 3/4U 42HP 315D
  • With integrated ventilation. The casing possesses 2 x 1/2 HE free space for ventilation. It is 1 HU higher on the outside than ratiopacPRO. The interior has the same installation conditions. - With front panels
  • This text is machine translated.
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list