
Technical specifications
- Product type
Server rack cabinet caster set
- Suitable for server rack cabinet (inch)
19 inch
- Cable length
0 mm
- Content
1 pc(s)
- Rack size
483 mm (19")
- Screen size diagonal (inches)
24 inch
Documents & Downloads
Datasheet
Datasheet 3204204 nVent SCHROFF 24630020 19 inch Server rack cabinet caster set
Datasheet 3204204 nVent SCHROFF 24630020 19 inch Server rack cabinet caster set
Datasheet 3204204 nVent SCHROFF 24630020 19 inch Server rack cabinet caster set
User & Safety Instructions
User & Safety Instructions 3204204 nVent SCHROFF 24630020 19 inch Server rack cabinet caster set
Description
Casters, Varistar CP, with 2 brakes, 900 kg
Varistar cabinets can be equipped with sturdy castors and adjustable feet.
Cannot be used in connection with a socket
This text is machine translated.
Varistar cabinets can be equipped with sturdy castors and adjustable feet.
Cannot be used in connection with a socket
This text is machine translated.







