
Highlights & Details
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
- Factory colour
Multicolour
- Width
76.2 mm
- Height
112.3 mm
- Content
1 pc(s)
- Dim
(W x H x D) 76.2 x 112.3 x 160.5 mm
- Depth
160.5 mm
- Type
24814025
- Screen size diagonal (inches)
1 inch
- Keyboard layout
German, QWERTZ
Documents & Downloads
Datasheet
Datasheet 3204734 nVent SCHROFF 24814025 24814025 Universal enclosure 76.2 x 112.3 x 160.5 Aluminium Multicolour 1 pc(s)
Datasheet 3204734 nVent SCHROFF 24814025 24814025 Universal enclosure 76.2 x 112.3 x 160.5 Aluminium Multicolour 1 pc(s)
Datasheet 3204734 nVent SCHROFF 24814025 24814025 Universal enclosure 76.2 x 112.3 x 160.5 Aluminium Multicolour 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3204734 nVent SCHROFF 24814025 24814025 Universal enclosure 76.2 x 112.3 x 160.5 Aluminium Multicolour 1 pc(s)
Description
The trapezoidal aluminum profile housing makes it possible for the user to use 3 non-standard circuit boards. Fennel Systems GmbH is an internationally positioned group of companies with over 50 subsidiaries and sales offices worldwide.
PCBs are used in the grooves of the aluminum profile tube. Both sides are covered with 2.5 mm Dick.
This text is machine translated.







