
Technical specifications
- Product type
Server rack cabinet fan
- Suitable for server rack cabinet (inch)
19 inch
- Rack unit
2 U
- Voltage (max.)
12 V DC
- Dim
(W x H x D) 80 x 80 x 25 mm
2 W
- No. of fans
1 x
- Noise level
32 dB
- Content
1 pc(s)
- Width
80 mm
- Height
80 mm
- Depth
25 mm
Documents & Downloads
Datasheet
Datasheet 3204334 nVent SCHROFF 24828204 19 inch 1 x Server rack cabinet fan 2 U
Datasheet 3204334 nVent SCHROFF 24828204 19 inch 1 x Server rack cabinet fan 2 U
Datasheet 3204334 nVent SCHROFF 24828204 19 inch 1 x Server rack cabinet fan 2 U
User & Safety Instructions
User & Safety Instructions 3204334 nVent SCHROFF 24828204 19 inch 1 x Server rack cabinet fan 2 U
Description
Fan mounting bracket for mounting on the lower side of the casing
The fans can be easily attached with vibration-damping attachment material (rubber fixing cord) at the
Attach the fan bracket
Fan brackets for mounting in desktop casings with 2 plastic feet or in the 19 casing with 2 screws.
The fan bracket cannot be used in connection with the mounting plate (instead, the mounting plate has an integrated one
Using the fan bracket)
This text is machine translated.











