
Technical specifications
- Product type
Server rack sheet metal door (perforated)
- Suitable for server rack cabinet (inch)
19 inch
- Rack unit
16 U
- Dim
(W x H) 553 mm x 732.9 mm
- Material
Steel
- Content
1 pc(s)
- Factory colour
Light grey
- Width
553 mm
- Height
732.9 mm
Documents & Downloads
Datasheet
Datasheet 3204275 nVent SCHROFF 26230084 19 inch Server rack sheet metal door (perforated) 16 U Light grey
Datasheet 3204275 nVent SCHROFF 26230084 19 inch Server rack sheet metal door (perforated) 16 U Light grey
Datasheet 3204275 nVent SCHROFF 26230084 19 inch Server rack sheet metal door (perforated) 16 U Light grey
User & Safety Instructions
User & Safety Instructions 3204275 nVent SCHROFF 26230084 19 inch Server rack sheet metal door (perforated) 16 U Light grey
Description
This text is machine translated.




