• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nvidia Graphics card Nvidia 5000

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nvidia Graphics card Nvidia Nvidia Quadro

  • GPU speed GPU speed boost Nvidia5000
  • Interfaces with

Technical specifications

Product type

Graphics card

Graphics card type

Nvidia

GPU brand

NVIDIA

Graphics card type

5000

Range of use

GeForce RTX Gaming

Display resolution

7680 x 4320 Pixel

No. of DisplayPort

4 x

Christmas lighting features

12.0

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818461 Nvidia Graphics card Nvidia 5000

Description

The Nvidia RTX PRO 5000 Blackwell offers the necessary power for demanding graphics tasks owing to its powerful 48 GB GDDR7 SDRAM and a broad 384-bit bus width. With a bandwidth of 1344 GB/s it supports resolutions of up to 7680 x 4320 at 100 Hz and is thus the first choice for high-resolution games, 3D-rendering and complex simulations. The card also supports up to four monitors simultaneously, improving productivity and multitasking for professionals and enthusiasts.

Equipped with functions such as Ray Tracing, AI management processor and Nvidia DLSS 4, this graphics card provides impressive images and efficient rendering. Support for multiple APIs, including DirectX 12 and Volcano 1.3, provides flexibility for a range of applications, from game development to video editing. Active thermal solution and advanced cooling technologies ensure optimum performance even during demanding sessions and promote longevity and stability under load.

This text is machine translated.

Features

  • High-performance RAM
  • With an installed size of 48 GB, the memory supports advanced applications and is Ideal for demanding tasks such as rendering and simulations.
  • Support for extraordinary resolutions
  • This graphics card can process resolutions of up to 7680 x 4320 and offers graphics for professional and gaming environments.
  • Multi-monitor capability
  • Supports up to four screens at the same time, allowing for productive work and a captivating gaming experience.
  • Advanced rendering technologies
  • The card uses graphics technologies such as Ray Tracing and Nvidia DLFS 4 for realistic lighting and improved frame rates.
  • Efficient cooling system
  • The active thermal solution provides optimum temperatures for longer use, maintains the performance and extends the life of the card.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.