• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NWS 109-69-165 Kraft comb pliers 165 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Cable-Al + Cu multi-conductor one- and multi-wire-cutting value: 10 mm
  • Large ring spanner in millimeters: 15.
Product type

Kraft comb pliers

Manufacturer part #

109-69-165

Length

165 mm

Material

Tool steel

Wire hardness (max.) soft wire

4 mm

Wire hardness (max.) medium wire

3.1 mm

Wire hardness (max.) hard wire

2 mm

Weight

180 g

Description

For gripping, holding, bending and cutting work. For cutting of hard and soft wires.

This text is machine translated.

Features

  • American shape
  • Blades are also induction-hardened
  • With nail & wire holder
  • Grip zones for flat and round materials
  • Asymmetric gripping surfaces for better grip on the workpiece
  • Integrated ring spanner
  • Power transfer with optimum leverage for easy and fatigue-free working
  • Ergonomically shaped soft grip handles with multi-component covers
  • The soft grip handles with system socket for the admission of optionally available accessories, such as the easy to sliding system clip for protection against crash
  • Made of tool steel, forged, oil-hardened.

What kind of Combo Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)