• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NXP Semiconductors Embedded microcontroller LQFP 144 32-Bit 60 MHz I/O number 76 Tray

Image similar
Packaging type
Tray
Product type
Embedded microcontroller
Clock speed
60 MHz
Type
LPC2214FBD144/01K
Manufacturer
NXP Semiconductors
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Memory size: 16 KB
Packaging type

Tray

Type

LPC2214FBD144/01K

Product type

Embedded microcontroller

Manufacturer

NXP Semiconductors

Enclosure

LQFP 144

Clock speed

60 MHz

Core size

32-Bit

I/O number

76

Supply voltage (max.)

1.95 V

Supply voltage (min.)

1.65 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Program memory size

256 KB

Documents & Downloads

Datasheet

Datasheet 3027484 NXP Semiconductors Embedded microcontroller LQFP 144 32-Bit 60 MHz I/O number 76 Tray

User & Safety Instructions

User & Safety Instructions 3027484 NXP Semiconductors Embedded microcontroller LQFP 144 32-Bit 60 MHz I/O number 76 Tray

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.