• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NXP Semiconductors Embedded microcontroller LQFP 48 32-Bit 72 MHz I/O number 48 Tray

Packaging type
Tray
Product type
Embedded microcontroller
Clock speed
72 MHz
Type
LPC1343FBD48,151
Manufacturer
NXP Semiconductors
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Memory size: 8 KB
Packaging type

Tray

Type

LPC1343FBD48,151

Product type

Embedded microcontroller

Manufacturer

NXP Semiconductors

Enclosure

LQFP 48

Clock speed

72 MHz

Core size

32-Bit

I/O number

48

Supply voltage (max.)

3.6 V

Supply voltage (min.)

2 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Program memory size

32 KB

Documents & Downloads

Datasheet

Datasheet 3027475 NXP Semiconductors Embedded microcontroller LQFP 48 32-Bit 72 MHz I/O number 48 Tray

User & Safety Instructions

User & Safety Instructions 3027475 NXP Semiconductors Embedded microcontroller LQFP 48 32-Bit 72 MHz I/O number 48 Tray

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.