• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NXP Semiconductors PCF8563T/5,518 Linear IC SO 8 Tape on Full reel

Packaging type
Tape on Full reel
Product type
Linear IC
Enclosure
SO 8
Mounting type
Surface-mount
Type
PCF8563T/5,518
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

22070 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Tape on Full reel
Piece(s) (Content: )
Total (€ 1.13754 / piece)
€ 11.38
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape on Full reel

Type

PCF8563T/5,518

Product type

Linear IC

Enclosure

SO 8

Manufacturer

NXP Semiconductors

Mounting type

Surface-mount

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Documents & Downloads

Datasheet

Datasheet 3028133 NXP Semiconductors PCF8563T/5,518 Linear IC SO 8 Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3028133 NXP Semiconductors PCF8563T/5,518 Linear IC SO 8 Tape on Full reel

Description

ICs from leading manufacturers Full details free to download from our comprehensive product documents library.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)