• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nyxi Hyperion 2 Joystick #####Nintendo Switch 2, Nintendo Switch Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Nyxi Hyperion 2 N/A

  • Joypad Controller with Hall Effect sticks
  • Micro switch buttons
  • Fast feedback
  • Gyro sensor and motion control
  • Programmable back buttons

Technical specifications

Product type

Joystick

Compatible with

#####Nintendo Switch 2

Nintendo Switch

Interfaces

Bluetooth

Transfer type

Bluetooth®

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788473 Nyxi Hyperion 2 Joystick #####Nintendo Switch 2, Nintendo Switch Black

Description

The NYXI Hyperion 2 wireless Joypad is a powerful controller for the Nintendo switch and is aimed at demanding gamers. It combines precise control with ergonomic design for a comfortable and responsive gaming experience.

· Hall Effect joysticks – provide for precise inputs without drift and increase the life span
· Micro switch buttons – provide clear feedback for fast and reliable actions
· Programmable back buttons – enable individual adjustment for more efficient game play
· 6-axis gyro sensor – improves motion control for immersive games
· Ergonomic design – reduces fatigue with long gaming sessions

Precise control for each game
The integrated Hall Effect joysticks provide particularly accurate inputs and minimize wear. This means that the control remains constant reliable even after intensive use. In combination with Micro Switch buttons, you benefit from fast response times and clearly defined feedback. This makes the Ideal controller for competitive and action-packed games.

Individual customization and full control
With the programmable back buttons, you can adjust the controller exactly to your style of play. In addition, Turbo-function and vibration strength can be set flexibly. So you can customize your setup to suit different genres. The customizable LED-lighting thereby provides for a personal appearance.

Comfort and wireless freedom
Thanks to ergonomic handles, the controller fits comfortably in your hand even during long sessions. The stable Bluetooth 5.0 connection enables wireless gaming at a range of up to 10 meters. Remain flexible in use with a battery life of up to 10 hours without lighting. The compact design also makes it Ideal for traveling.

This text is machine translated.

What kind of Gamepads are you looking for?