• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NZXT C850 Power supply unit 850 W ATX 80 PLUS Gold

1/2
Product type
Power supply unit
PSU output power
850 W
Modular
Yes
Certification
80 PLUS Gold
Form factor
ATX
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

NZXT C850 Power supply unit

  • Power supply unit output 850 W
  • PCI-Express (6+2-Pin) 3x
  • Cable management Yes
  • 80 PLUS Gold

Technical specifications

  • 80 Plus Certification 80 PLUS Gold
  • Fan diameter 13.5 cm
  • Number of fans: 1 fans
Product type

Power supply unit

PSU output power

850 W

Modular

Yes

Certification

80 PLUS Gold

Form factor

ATX

Factory colour

Black

Dim

(W x H x D) 150 x 86 x 150 mm

Depth

150 mm

Height

86 mm

Width

150 mm

Weight

3.207

+12 V/DC (1)

70.8 A

5 V DC

20 A

+5V / DC SB

3 A

4-pin Molex

6

6-pin PCIe

3

5-pin SATA

6

Power rating

751 W -

Cooling

Active

Fan size

135 mm

Max. operating noise

40.5 dB

3.3V DC

20 A

Power supply (details)

100 - 240 V

Operating voltage

100 - 240 V

UKCA

yes

Operating temperature (T-T)

0 - 50 °C

Motherboard power cable length

60 cm

CPU power cable length

70 cm

ATX Power connector (24-pin)

yes

PCI Express connector

yes

PCI Express power connectors (12+4 pin)

1

Mean time between failures (MTBF)

100000 h

Efficiency

89.33 %

On/off switch

yes

CPU power connector (4+4 pin)

yes

Fan speed

0 - 2300 RPM

Combined power (+3.3V)

120 W

Combined power (+12V)

850 W

Combined power (+5V)

120 W

Combined power (+5Vsb)

15 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3533493 NZXT C850 Power supply unit 850 W ATX 80 PLUS Gold

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.