• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NZXT PC- Netzteil NZXT C1500 1500W Platinum P PC power supply unit 1500 W ATX

1/9
Product type
PC power supply unit
PSU output power
1500 W
Form factor
ATX
Factory colour
Black
Dim
(W x H x D) 150 x 86 x 180 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

NZXT PC- Netzteil NZXT C1500 1500W Platinum P PC power supply unit

  • Power supply unit output 1500 W
  • PCI-Express (6+2-Pin) x
  • Cable management

Technical specifications

  • 80 Plus certification: 80 PLUS Platinum
  • Fan diameter 12 cm
  • Number of fans: 1 fans
Product type

PC power supply unit

PSU output power

1500 W

Form factor

ATX

Factory colour

Black

Dim

(W x H x D) 150 x 86 x 180 mm

Depth

180 mm

Height

86 mm

Width

150 mm

Weight

4.764

+12 V/DC (1)

125 A

5 V DC

22 A

+5V / DC SB

3 A

4-pin Molex

4

Power rating

751 W -

Cooling

Active

Max. operating noise

41 dB

3.3V DC

22 A

Power supply (details)

115 - 240 V

UKCA

yes

Operating temperature (T-T)

0 - 50 °C

Illumination

no

Maximum input current (@110V)

15 A

Maximum input current (@220V)

9 A

Motherboard power cable length

60 cm

ATX Power connector (24-pin)

yes

EPS power connector (4+4 pin)

yes

Mean time between failures (MTBF)

100000 h

Efficiency

94 %

On/off switch

yes

CPU power connector (4+4 pin)

yes

Fan speed

2160 - 2640 RPM

Combined power (+3.3V)

120 W

Combined power (+12V)

1500 W

Combined power (+5V)

120 W

Combined power (+5Vsb)

15 W

Built-in display

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737042 NZXT PC- Netzteil NZXT C1500 1500W Platinum P PC power supply unit 1500 W ATX

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.