• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

O'Keeffe's Working Hands Hand cream 85 g AZPUK005 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

117 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 129.29)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

O'Keeffe's working hands tubes, 85 g

  • Immediate moisture supply
  • Creates a protective layer on the skin surface
  • Helps prevent further moisture loss

Our service for you

Technical specifications

Content

1 pc(s)

Product type

Hand cream

Capacity

85 g

Skin type

Normal skin

Sensitive skin

Dry skin

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1892598 O'Keeffe's Working Hands Hand cream 85 g AZPUK005 1 pc(s)

Description

O'Keeffe's Working Hands® hand cream - this concentrated hand cream brings relief, hydrated and helps in the repair of extremely dry, cracked hands. In daily use, it has been clinically proven that O’Keeffe’s® Working Hands® provides:
Immediate moisture supply
Creates a protective layer on the skin surface
Helps prevent further moisture loss
For best results, apply the hand cream after hand washing, bathing and before bedtime, as these are the optimal times for moisturizing extremely dry skin.

This text is machine translated.

Scope of delivery

  • O'Keeffe's Working Hands Tubes 85 g.

What kind of Skin Care & Skin Cream are you looking for?

More interesting products

(*All information is plus legal VAT)