• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

O/L relay 3 breakers Condor SK R3/2,5 1 pc(s)

Product type
O/L relay
Functions
Overcurrent
Contact type
3 breakers
Type
SK R3/2,5
Reading range (min.)
1.6 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

O/L relay

Type

SK R3/2,5

Reading range (min.)

1.6 A

Reading range (max.)

2.5 A

Functions

Overcurrent

Amperage adjustment range (min.)

1.60 A

Amperage adjustment range (max.)

2.50 A

Adjustment range (amperage)

1.60 - 2.50 A

Contact type

3 breakers

Content

1 pc(s)

Weight

0.186 kg

Factory colour

Black

Nominal current

2.50 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2747577 O/L relay 3 breakers Condor SK R3/2,5 1 pc(s)