• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 37102 Pool vac 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 439.00 / piece)
€ 439.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pool vac

Dim

(Ø x H) 38 cm x 68.5 cm

Weight

15 kg

Content

1 pc(s)

Width

39.5 cm

Height

68.5 cm

Length

43.5 cm

(Ø)

38 cm

Drain hose

2.5 m

Power (P2)

1600 W

Cable length

4 m

Operating voltage

230 V/50 Hz

Vacuum lifting height

2.1 m

Vacuum hose

5 m

Tank volume

29 l

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 409183 Oase 37102 Pool vac 1 pc(s)

Description

Sucking without interruption through the patented two-chamber-system, thus simultaneously sucking and emptying of the container. Maximum suction height of 2.1 m thanks to powerful 1600 W motor with optimized blade geometry. Can be used for cleaning of ponds, pools and swimming pools as well as a wet vacuum cleaner in the household. With transparent suction tube for flow control and 4 bend firm aluminum pipes. Easy to move using transport rollers and adjustable handle.

This text is machine translated.

Scope of delivery

  • Includes special string algae nozzle, Universal nozzle, crevice nozzle, Wet suction brush, Dirt retention bag for the support of coarse particles, 5 m long suction tube and 2.5 m long flow tube.

What kind of Swimming Pool Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)