• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 57384 Swimskim 25 Surface filter 2500 l

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Pump power: 2500 l/h
  • Aeration function: 300 l/h
Product type

Surface filter

Max. feed rate

2500 l

Operating voltage

230 V

Max. power consumption

40 W

Cable length

10 m

Dim

(L x W x H) 332 x 297 x 263 mm

Length

332 mm

Width

297 mm

Height

263 mm

Power consumption

40 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 409180 Oase 57384 Swimskim 25 Surface filter 2500 l

Description

Powerful suction of pond surfaces up to 25m². Significantly better water quality and visibility thanks to the direct contamination removal at the surface. Integrated injector for the oxygen supply of the pond. Easy cleaning - basket can be conveniently removed. Automatic adjustment to every water level (from 40 cm water depth). Particularly effective suction power thanks to the patented flap technology.

More interesting products

(*All information is plus legal VAT)