• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 78111 DuoBoost 2 cm 250 ml Pond water additive 250 ml

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DuoBoost 2cm 250ml

  • Strong improvement in water quality and pond biology
  • Easy to use, even several times a year
  • Important trace elements and minerals for all pond types

Technical specifications

Product type

Pond water additive

Content

250 ml

Type

Ball Ø 2 cm

Documents & Downloads

Security datasheet

Security datasheet 2339808 Oase 78111 DuoBoost 2 cm 250 ml Pond water additive 250 ml

Signal word

GHS / P Statements

  • P 102: Keep away from children

Description

DuoBoost is the optimal support for pond biology in two phases. In phase 1, the self-soluble additive contains highly active enzyme and bacterial gel, which promotes the degradation of organic dirt, ammonium and nitrite. In phase 2, a self-dissolving sphere supplies the pond with important trace elements, cosubstrates, minerals and valuable additives - the basis for clear, healthy pond water.

This text is machine translated.

Scope of delivery

  • DuoBoost 250ml
  • This text is machine translated.