HIGH-QUALITY: Top finish with impact-resistant plastic housing
EXTENSIVE: Including high-quality UVC-lamp and various connection accessories
100% VDE-certified Protected against eye damage
CLEAR WATER: Removes the cloudiness caused by floating algae and bacteria
HIGHLY EFFECTIVE: Fighting floating, harmful bacteria and germs – but bound, useful cleaning bacteria are not detected
Quick release for easy adjustment of the illuminant and for cleaning of quartz glass
Technical specifications
Product type
Aquarium UVC clarifier
Operating voltage
230 V
Max. feed rate
250 l
Power (P2)
7 W
Power consumption (P1)
11 W
Width
120 mm
Height
100 mm
Length
330 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3639827 Oase ClearTronic 7 W 43177 Aquarium UVC clarifier
Description
The ClearTronic UVC precleaner keep the water in the aquarium clean. Germs and turbidities in the aquarium. UV radiation eliminates mishaps caused by algae and bacteria and fights harmful germs. Bound, useful cleaning bacteria are not detected by the radiation. A high-quality UVC light and extensive connection accessories are included in the delivery. The UVC Purifier is space-saving and can be easily hidden in the aquarium. There is no danger to the eyes due to the 100% VDE test. The UVC clarifier is safe, tested and top processed. At a power consumption of 11 watt it delivers 7 watt UVC power. A quick release makes it easy to change the lamp and allows you to clean the quartz glass.
This text is machine translated.
Description
The ClearTronic UVC precleaner keep the water in the aquarium clean. Germs and turbidities in the aquarium. UV radiation eliminates mishaps caused by algae and bacteria and fights harmful germs. Bound, useful cleaning bacteria are not detected by the radiation. A high-quality UVC light and extensive connection accessories are included in the delivery. The UVC Purifier is space-saving and can be easily hidden in the aquarium. There is no danger to the eyes due to the 100% VDE test. The UVC clarifier is safe, tested and top processed. At a power consumption of 11 watt it delivers 7 watt UVC power. A quick release makes it easy to change the lamp and allows you to clean the quartz glass.