• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase CrystalSkim 600 86943 Aquarium surface skimmer

1/2
EAN:
Part number:
Item no:
Unavailable

Highlights & Details

CrystalSkim 600

  • INNOVATIVE SURFACE: Our skimmer quickly and effectively removes the aquarium surface from "driftgut" such as plant remains and, of course, from the annoying camommy skin
  • IMPROVED GAS EXCHANGE: A thick camommy complicates the gas exchange – with the CrystalSkim it can be improved again for the benefit of all aquarium inhabitants
  • After THE REVERSE CUT: After the plant cutback, the skimmer easily captures even the finest pieces of plants, which are hardly to be fished with the net
  • INDIVIDUALLY ADJUSTABLE: The strong motor is individually adjustable, flexible enough for a crystal-clear water surface
  • COMPACT AND DISCREET: The discreet, compact and modern design of the skimmer lets it visually step into the background
  • HIGH SECURITY: An integrated containment provides the safety of the aquarium occupants, so that they cannot enter the skimmer under any circumstances. This can be optionally removed

Technical specifications

Product type

Aquarium surface skimmer

Operating voltage

230 V

Max. feed rate

600 l

Power consumption (P1)

4.5 W

Height

170 mm

(Ø)

49 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639845 Oase CrystalSkim 600 86943 Aquarium surface skimmer

Description

Our innovative CrystalSkim 600 skimmer for aquariums up to 600 liters provides a clean aquarium surface and quickly and effectively absorbs "driftgut" such as plant remains and of course the annoying comb skin, which can hinder the exchange of gas. After the plant cutback, the skimmer easily captures even the finest plant pieces, which one can hardly fish with the keshift. As a Ideal, the surface removal has also proven itself in the fight against annoying water lenses. The strong motor is individually adjustable and thus provides flexible for a crystal-clear water surface. The discreet, compact and modern design of the skimmer lets it visually enter the background The floating ring provides for a long life, without having to refill the water.

This text is machine translated.