• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1003283 Pipe clamp 100 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal diameter = 28 mm
  • Number of cables/pipes = 1
  • Distance to the wall = No
  • Design = einlappig
  • Mounting type = Screw Hole
  • Material = Steel
  • Electrically/Electrolytically galvanised surface =
  • Halogen-free = No
  • UV-resistant = Yes
  • Suitable in the fire protection range = No
  • Plastic sheath = No
Product type

Pipe clamp

Component

Cable mount

Content

100 pc(s)

Factory colour

Metal

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961611 OBO Bettermann 1003283 Pipe clamp 100 pc(s) Metal

Description

Mounting clamps enable secure fastening of cables and piping systems on walls, floor and at the ceiling. The Mounting clamp is for direct attachment of the component on the mounting surface. For mounting screw anchor, anglers dowels or sprint screws of the sizes M6 (to be ordered separately) is required. Tested and approved in function receives the systems of the classes E30 to E90 according to DIN 4102 part 12. Remove mounting variants and registration data the availability.

This text is machine translated.

What kind of Cable Ducts are you looking for?