• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1003356 Connector piece 100 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Connector piece

Component

Connector element

Content

100 pc(s)

Factory colour

Metal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961609 OBO Bettermann 1003356 Connector piece 100 pc(s) Metal

Description

Mounting clamps enable secure fastening of cables and piping systems on walls, floor and at the ceiling. The Mounting clamp is for direct attachment of the component on the mounting surface. For mounting screw anchor, anglers dowels or sprint screws of the sizes M6 (to be ordered separately) is required. Tested and approved in function receives the systems of the classes E30 to E90 according to DIN 4102 part 12. Remove mounting variants and registration data the availability.

This text is machine translated.

What kind of Cable Ducts are you looking for?