• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1008633 Cable clip 100 pc(s) Metal

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal diameter = 6 mm
  • Diameter = 6..6 mm
  • Number of cables/pipes = 1
  • Distance to the wall = No
  • Design = einlappig
  • Mounting type = Screw Hole
  • Material = rust free steel
  • Material good = rust free steel (V2A)
  • Surface = untreated
  • Halogen-free = Yes
  • UV-resistant = Yes
  • Suitable in the fire protection range = No
  • Plastic sheath = No
Product type

Cable clip

Component

Clamp

Content

100 pc(s)

Factory colour

Metal

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957474 OBO Bettermann 1008633 Cable clip 100 pc(s) Metal

Description

Einlappige attachment clip for cable and pipes

This text is machine translated.

What kind of Cable Ducts are you looking for?