• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1009461 Pipe clamp 100 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal diameter = 8 mm
  • Diameter = 8..8 mm
  • Number of cables/pipes = 2
  • Distance to the wall = No
  • Design = einlappig
  • Mounting type = Screw Hole
  • Material = Steel
  • Material good = other
  • Electrically/Electrolytically galvanised surface =
  • Halogen-free = No
  • UV-resistant = Yes
  • Suitable in the fire protection range = No
  • Plastic sheath = No
Product type

Pipe clamp

Component

Cable mount

Content

100 pc(s)

Factory colour

Metal

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957049 OBO Bettermann 1009461 Pipe clamp 100 pc(s) Metal

Description

Mounting clamp with a central mounting point for 2 or 2 pipes

This text is machine translated.

What kind of Cable Ducts are you looking for?