• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1014021 Pipe clamp 100 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal diameter = 12 mm
  • Diameter = 12 .12 mm
  • Number of cables/pipes = 1
  • Distance to the wall = No
  • Design = einlappig
  • Mounting type = Screw Hole
  • Material = Steel
  • Surface = hot-dip galvanised
  • Halogen-free = Yes
  • UV-resistant = Yes
  • Suitable in the fire protection range = No
  • Plastic sheath = No
Product type

Pipe clamp

Component

Universal wire clip

Content

100 pc(s)

Factory colour

Metal

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961506 OBO Bettermann 1014021 Pipe clamp 100 pc(s) Metal

Description

Einlappige attachment clip for cable and pipes

This text is machine translated.

What kind of Cable Ducts are you looking for?