• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1014293 Cable clip 100 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal diameter = 37 mm
  • 0.37 mm diameter = 37.
  • Number of cables/pipes = 1
  • Distance to the wall = No
  • Design = einlappig
  • Mounting type = Screw Hole
  • Material = Steel
  • Surface = hot-dip galvanised
  • Halogen-free = Yes
  • UV-resistant = Yes
  • Suitable in the fire protection range = No
  • Plastic sheath = No
Product type

Cable clip

Component

Cable mount

Content

100 pc(s)

Factory colour

Metal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966983 OBO Bettermann 1014293 Cable clip 100 pc(s) Metal

Description

Einlappige attachment clip for cable and pipes

This text is machine translated.

What kind of Cable Ducts are you looking for?