• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1018729 Cable clip 25 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal diameter = 63 mm
  • Number of cables/pipes = 1
  • Distance to the wall = No
  • Design = zweilappig
  • Mounting type = Screw Hole
  • Material = rust free steel
  • Material good = rust free steel (V4A)
  • Surface = untreated
  • Halogen-free = Yes
  • UV-resistant = Yes
  • Plastic sheath = No
Product type

Cable clip

Component

Cable mount

Content

25 pc(s)

Factory colour

Metal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961340 OBO Bettermann 1018729 Cable clip 25 pc(s) Metal

Description

Zweilappige attachment clip for cable and pipes

This text is machine translated.

What kind of Cable Ducts are you looking for?