• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1044125 Pipe clamp 100 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal diameter = 7 mm
  • Diameter = 7 mm.
  • Number of cables/pipes = 1
  • Distance to the wall = No
  • Design = zweilappig
  • Mounting type = Screw Hole
  • Material = Steel
  • Electrically/Electrolytically galvanised surface =
  • Halogen-free = Yes
  • UV-resistant = Yes
  • Suitable in the fire protection range = No
  • Plastic sheath = No
Product type

Pipe clamp

Content

100 pc(s)

Factory colour

Metal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961461 OBO Bettermann 1044125 Pipe clamp 100 pc(s) Metal

Description

Dimensions according to Siemens standard SN 78550 Form B, with rounded edges, therefore particularly suitable for sensitive lines

This text is machine translated.

What kind of Cable Ducts are you looking for?