• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1101 Z 60 G 3342069 Hook (Ø x L) 3 mm x 60 mm Steel zinc plated 250 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hook

Length

60 mm

Content

250 pc(s)

Material

Steel

Dim

(Ø x L) 3 mm x 60 mm

Material properties

zinc plated

(Ø)

3 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966975 OBO Bettermann 1101 Z 60 G 3342069 Hook (Ø x L) 3 mm x 60 mm Steel zinc plated 250 pc(s)

Description

Hook nail not harden, 3 x 60 mm

This text is machine translated.

What kind of Nails are you looking for?