• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1104558 Rail (L x W x H) 500 x 35 x 18 mm 10 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Rail

Content

10 pc(s)

Factory colour

Metal

Dim

(L x W x H) 500 x 35 x 18 mm

Length

500 mm

Width

35 mm

Height

18 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962446 OBO Bettermann 1104558 Rail (L x W x H) 500 x 35 x 18 mm 10 pc(s) Metal

Description

Medium C-section profile rail for laying cable, in connection with retaining clamps with hammerkopf-fu ss. Can also be used as hanging construction for cable carrying systems.

This text is machine translated.

What kind of Cable Ducts are you looking for?