• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1121363 Rail (L x W x H) 1500 x 50 x 30 mm 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Rail

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W x H) 1500 x 50 x 30 mm

Length

1500 mm

Width

50 mm

Height

30 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962322 OBO Bettermann 1121363 Rail (L x W x H) 1500 x 50 x 30 mm 1 pc(s) Metal

Description

The Rail type CPS 5 is used as a mounting rail directly on the wall. The rail is equipped with long holes and enables the compensatory measure of differences when assembling. The galvanised design is only suitable for indoor use, the stainless steel design is also suitable for outdoor use.

This text is machine translated.

What kind of Cable Ducts are you looking for?