• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1122957 Rail (L x W x H) 800 x 41 x 21 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Rail

Content

1 pc(s)

Dim

(L x W x H) 800 x 41 x 21 mm

Length

800 mm

Width

41 mm

Height

21 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1963590 OBO Bettermann 1122957 Rail (L x W x H) 800 x 41 x 21 mm 1 pc(s)

Description

Profile/mounting rail with end-to-end hole in the ground in a heavy and 22 mm slot width.

This text is machine translated.

What kind of Cable Ducts are you looking for?